Part Details for PB2020.682NLT by Pulse Electronics Corporation
Overview of PB2020.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PB2020.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9238
|
Newark | Inductor, Do70, 6.8 Uh, T& Npb/T&r |Pulse PB2020.682NLT Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
PB2020.682NLT-ND
|
DigiKey | FIXED IND 6.8UH 13.6A 6.5MOHM SM Min Qty: 1100 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8299 | Buy Now |
DISTI #
PB2020.682NLT
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 13.6 A, Unshielded, 25 A, 23.87mm x 20.83mm x 10.16mm - Tape and Reel (Alt: PB2020.682NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
673-PB2020.682NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | PB2020 SMT Unshielded Drum Core Inductor series, up to 30A RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
000000000001496781
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 1100 | 0 |
|
$1.6400 | Buy Now |
DISTI #
PB2020.682NLT
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 13.6 A, Unshielded, 25 A, 23.87mm x 20.83mm x 10.16mm - Tape and Reel (Alt: PB2020.682NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PB2020.682NLT
PB2020.682NLT CAD Models
PB2020.682NLT Part Data Attributes:
|
PB2020.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.682NLT
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0065 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | TR | |
Rated Current-Max | 13.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |