Part Details for PBYR2060CTB by NXP Semiconductors
Overview of PBYR2060CTB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PBYR2060CTB
PBYR2060CTB CAD Models
PBYR2060CTB Part Data Attributes
|
PBYR2060CTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR2060CTB
NXP Semiconductors
10A, 60V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PBYR2060CTB
This table gives cross-reference parts and alternative options found for PBYR2060CTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2060CTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2060CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | PBYR2060CTB vs MBRB2060CT-BP-HF |
MBRB2060CTHE3_A/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | PBYR2060CTB vs MBRB2060CTHE3_A/I |
MBRB2060CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | PBYR2060CTB vs MBRB2060CTHE3_B/I |
MBRB2060CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR2060CTB vs MBRB2060CTHE3/45 |
MBRS2060CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | PBYR2060CTB vs MBRS2060CT-YC0 |
NRVBB2060CTT4G | Schottky Barrier Rectifier, 60 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | PBYR2060CTB vs NRVBB2060CTT4G |
MBRB2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Surge Components Inc | PBYR2060CTB vs MBRB2060CT |
MBRB2060CTHE3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR2060CTB vs MBRB2060CTHE3/81 |
MBRS2060CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | PBYR2060CTB vs MBRS2060CTC0 |
MBRS2060CT-YRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | PBYR2060CTB vs MBRS2060CT-YRNG |