Part Details for PBYR3035PT by YAGEO Corporation
Overview of PBYR3035PT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBYR3035PT
PBYR3035PT CAD Models
PBYR3035PT Part Data Attributes:
|
PBYR3035PT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PBYR3035PT
YAGEO Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR3035PT
This table gives cross-reference parts and alternative options found for PBYR3035PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR3035PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3035PTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | PBYR3035PT vs MBR3035PTC0 |
MBR3035PTHR | Rectifier Diode | Digitron Semiconductors | PBYR3035PT vs MBR3035PTHR |
MBR3035PT-E3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | PBYR3035PT vs MBR3035PT-E3/45 |
MBR3035PT-PBF | Rectifier Diode | Digitron Semiconductors | PBYR3035PT vs MBR3035PT-PBF |
MBR3035PTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | PBYR3035PT vs MBR3035PTHC0 |
MBR3035PT | Rectifier Diode, | Taitron Components Inc | PBYR3035PT vs MBR3035PT |
MBR3035PT | 15A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | PBYR3035PT vs MBR3035PT |