Part Details for PC16552DVX by National Semiconductor Corporation
Overview of PC16552DVX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC16552DVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for PC16552DVX
PC16552DVX CAD Models
PC16552DVX Part Data Attributes
|
PC16552DVX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC16552DVX
National Semiconductor Corporation
IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, CC-44, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2A | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for PC16552DVX
This table gives cross-reference parts and alternative options found for PC16552DVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC16552DVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC16552DV | Dual Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | PC16552DVX vs PC16552DV |
PC16552DV/NOPB | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | PC16552DVX vs PC16552DV/NOPB |
PC16552DV/NOPB | Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | PC16552DVX vs PC16552DV/NOPB |
PC16552DVX/NOPB | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | PC16552DVX vs PC16552DVX/NOPB |