Part Details for PC28F256P30T85 by Micron Technology Inc
Overview of PC28F256P30T85 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F256P30T85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for PC28F256P30T85
PC28F256P30T85 CAD Models
PC28F256P30T85 Part Data Attributes:
|
PC28F256P30T85
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F256P30T85
Micron Technology Inc
Flash, 16MX16, 88ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LEAD FREE, BGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 88 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F256P30T85
This table gives cross-reference parts and alternative options found for PC28F256P30T85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256P30T85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC28F256P30B85 | Flash, 16MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Intel Corporation | PC28F256P30T85 vs PC28F256P30B85 |
PC28F256P30T85 | Flash, 16MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P30T85 vs PC28F256P30T85 |
RC28F256P30B85 | Flash, 16MX16, 88ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P30T85 vs RC28F256P30B85 |
RC28F256P30T85 | Flash, 16MX16, 88ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P30T85 vs RC28F256P30T85 |
PC28F256P30T85B | Flash, 16MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P30T85 vs PC28F256P30T85B |
PC28F256P30T85D | Flash, 16MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P30T85 vs PC28F256P30T85D |