Part Details for PC3SF11YWPA by Sharp Corp
Overview of PC3SF11YWPA by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC3SF11YWPA
PC3SF11YWPA CAD Models
PC3SF11YWPA Part Data Attributes
|
PC3SF11YWPA
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC3SF11YWPA
Sharp Corp
Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SMT, PLASTIC, DIP-6/5 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC3SF11YWPA
This table gives cross-reference parts and alternative options found for PC3SF11YWPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3SF11YWPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3ST11NUZA | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3ST11NUZA |
PC3SF21YXPA | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6 | Sharp Corp | PC3SF11YWPA vs PC3SF21YXPA |
PC3SF21YXZAF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6 | Sharp Corp | PC3SF11YWPA vs PC3SF21YXZAF |
PC3ST11NUPA | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3ST11NUPA |
PC3SH11YIZA | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3SH11YIZA |
PC3SH11YSZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3SH11YSZAF |
PC3ST11NIPAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3ST11NIPAF |
PC3ST11NFZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3ST11NFZAF |
PC3SH11YUZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3SH11YUZAF |
PC3SH11YUZA | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | PC3SF11YWPA vs PC3SH11YUZA |