Part Details for PC410S0NIP0F by Sharp Corp
Overview of PC410S0NIP0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC410S0NIP0F
PC410S0NIP0F CAD Models
PC410S0NIP0F Part Data Attributes
|
PC410S0NIP0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC410S0NIP0F
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 8 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for PC410S0NIP0F
This table gives cross-reference parts and alternative options found for PC410S0NIP0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC410S0NIP0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M611-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, MO-155, SOP-5 | Broadcom Limited | PC410S0NIP0F vs HCPL-M611-560E |
HCPL-M611-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, MO-155, SOP-5 | Avago Technologies | PC410S0NIP0F vs HCPL-M611-560E |
HCPL-M611 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5 | Avago Technologies | PC410S0NIP0F vs HCPL-M611 |
HCPL-M601#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, MO-155, SOP-5 | Avago Technologies | PC410S0NIP0F vs HCPL-M601#500 |
HCPL-M601 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5 | Avago Technologies | PC410S0NIP0F vs HCPL-M601 |
PS9123-F3-AX | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / | Renesas Electronics Corporation | PC410S0NIP0F vs PS9123-F3-AX |
PS9123-AX | High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / | Renesas Electronics Corporation | PC410S0NIP0F vs PS9123-AX |
HCPL-M611#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, MO-155, SOP-5 | Broadcom Limited | PC410S0NIP0F vs HCPL-M611#500 |
HCPL-M601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-5 | Broadcom Limited | PC410S0NIP0F vs HCPL-M601 |
HCPL-M600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-5 | Broadcom Limited | PC410S0NIP0F vs HCPL-M600 |