Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Sharp Microelectronics of the Americas | $0.0450 / $3.8500 |
|
View Details | |
Sharp Corp | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 |
|
View Details | |
Galaxy Microelectronics | Single Channel, General Purpose Photocoupler; Vceo (V): 80V; IC (mA): 50mA; Turn On/Turn Off (uS): 18uS; CTR Min (%): 0.5; CTR Max (%): 6; VF (V): 1.4V; IF (mA): 50mA; Operating Temperature (°C): -30~+100°C; VISO (Vrms): 5000 Vrms; Safety Standards: UL, VDE, FIMKO, CQC; Package: DIP-4L |
|
View Details | |
Galaxy Semi-Conductor Co Ltd | Transistor Output Optocoupler, |
|
View Details |