Part Details for PC8349VTPALDB by e2v technologies
Overview of PC8349VTPALDB by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC8349VTPALDB
PC8349VTPALDB CAD Models
PC8349VTPALDB Part Data Attributes:
|
PC8349VTPALDB
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PC8349VTPALDB
e2v technologies
Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.14 V MINIMUM SUPPLY AT 533 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.3625 V | |
Supply Voltage-Min | 1.24 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PC8349VTPALDB
This table gives cross-reference parts and alternative options found for PC8349VTPALDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8349VTPALDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8349MTPALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349MTPALDB |
PC8349VTPALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349VTPALFB |
PC8349EVTPALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349EVTPALDB |
PC8349EMTPALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349EMTPALFB |
PC8349EMTPYALDB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349EMTPYALDB |
PC8349EVTPYALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349EVTPYALFB |
PC8349MTPALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349MTPALFB |
PC8349MTPYALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349MTPYALFB |
PC8349VTPYALFB | Microprocessor, 32-Bit, 667MHz, CMOS, PBGA672, TBGA-672 | e2v technologies | PC8349VTPALDB vs PC8349VTPYALFB |