Part Details for PCA9515AD-T by NXP Semiconductors
Overview of PCA9515AD-T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9515AD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PCA9515AD-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1150 |
|
RFQ |
Part Details for PCA9515AD-T
PCA9515AD-T CAD Models
PCA9515AD-T Part Data Attributes:
|
PCA9515AD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9515AD-T
NXP Semiconductors
I2C-bus repeater - I2C-bus: 400 kHz; Inputs: 1 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~3.6 VDC; Outputs: 1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 120 ns | |
Width | 3.9 mm |
Alternate Parts for PCA9515AD-T
This table gives cross-reference parts and alternative options found for PCA9515AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9515AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9515AD,118 | PCA9515A - I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9515AD-T vs PCA9515AD,118 |
PCA9515D | IC DUAL LINE TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Line Driver or Receiver | NXP Semiconductors | PCA9515AD-T vs PCA9515D |
PCA9515AD | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85 | Texas Instruments | PCA9515AD-T vs PCA9515AD |
PCA9515AD,112 | PCA9515A - I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9515AD-T vs PCA9515AD,112 |