-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9516A - 5-channel I2C-bus hub TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9831
|
Newark | I2C Bus Hub, 5 Ch, 3.6V, Tssop-16, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp PCA9516APW,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 21 |
|
$2.2500 / $3.6000 | Buy Now | |
|
Rochester Electronics | IC REDRIVER I2C 5CH 16TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 2574 |
|
$0.9863 / $1.1600 | Buy Now |
|
Chip1Cloud | IC REDRIVER I2C 5CH 16TSSOP | 5280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9516APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9516APW,112
NXP Semiconductors
PCA9516A - 5-channel I2C-bus hub TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-403-1, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | SUPPLY VOLTAGE 3.3 V ALSO POSSIBLE | |
Differential Output | NO | |
Driver Number of Bits | 10 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 150 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9516APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9516APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275882112 | 10 LINE TRANSCEIVER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012, SOP-16 | NXP Semiconductors | PCA9516APW,112 vs 935275882112 |
PCA9516AD,118 | PCA9516A - 5-channel I2C-bus hub SOP 16-Pin | NXP Semiconductors | PCA9516APW,112 vs PCA9516AD,118 |
PCA9516AD | IC 10 LINE TRANSCEIVER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012, SOP-16, Line Driver or Receiver | NXP Semiconductors | PCA9516APW,112 vs PCA9516AD |
935275883118 | 10 LINE TRANSCEIVER, PDSO16 | NXP Semiconductors | PCA9516APW,112 vs 935275883118 |