Datasheets
PCA9517AD by:

IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other

Part Details for PCA9517AD by NXP Semiconductors

Overview of PCA9517AD by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PCA9517AD

Part # Distributor Description Stock Price Buy
Quest Components SPECIALTY INTERFACE CIRCUIT, PDSO8 20
  • 1 $1.3500
  • 5 $1.1250
  • 14 $0.8100
$0.8100 / $1.3500 Buy Now

Part Details for PCA9517AD

PCA9517AD CAD Models

PCA9517AD Part Data Attributes

PCA9517AD NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCA9517AD NXP Semiconductors IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 0.9 V
Supply Voltage-Nom 1.2 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 2.7 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for PCA9517AD

This table gives cross-reference parts and alternative options found for PCA9517AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCA9517AD,118 PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin NXP Semiconductors PCA9517AD vs PCA9517AD,118
PCA9517AD,112 PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin NXP Semiconductors PCA9517AD vs PCA9517AD,112
Part Number Description Manufacturer Compare
TCA9517ADGKR 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85 Texas Instruments PCA9517AD vs TCA9517ADGKR
PCA9517DR 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 Texas Instruments PCA9517AD vs PCA9517DR
935285764118 Interface Circuit NXP Semiconductors PCA9517AD vs 935285764118
PCA9517P 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-PDIP -40 to 85 Texas Instruments PCA9517AD vs PCA9517P
PCA9517PW Level-Translating I2C Bus Repeater 8-TSSOP -40 to 85 Texas Instruments PCA9517AD vs PCA9517PW
PCA9517AD,118 PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin NXP Semiconductors PCA9517AD vs PCA9517AD,118
PCA9517ADP IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other NXP Semiconductors PCA9517AD vs PCA9517ADP
PCA9517D 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 Texas Instruments PCA9517AD vs PCA9517D
PCA9517ADP/DG,118 PCA9517A - Level translating I²C-bus repeater TSSOP 8-Pin NXP Semiconductors PCA9517AD vs PCA9517ADP/DG,118
PCA9517D,118 PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin NXP Semiconductors PCA9517AD vs PCA9517D,118

PCA9517AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9517AD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9517AD by NXP Semiconductors

  • Please alert me when PCA9517AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCA9517AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9517AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCA9517AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9517AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9517AD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: