Part Details for PCA9517PWR by Texas Instruments
Overview of PCA9517PWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCA9517PWR
PCA9517PWR CAD Models
PCA9517PWR Part Data Attributes
|
PCA9517PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9517PWR
Texas Instruments
Level-Translating I<sup>2</sup>C Bus Repeater 8-TSSOP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2.7 V TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PCA9517PWR
This table gives cross-reference parts and alternative options found for PCA9517PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9517PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9517ADGKR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off high-impedance 8-VSSOP -40 to 85 | Texas Instruments | PCA9517PWR vs TCA9517ADGKR |
PCA9517DR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517PWR vs PCA9517DR |
935285764118 | Interface Circuit | NXP Semiconductors | PCA9517PWR vs 935285764118 |
PCA9517P | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-PDIP -40 to 85 | Texas Instruments | PCA9517PWR vs PCA9517P |
PCA9517PW | Level-Translating I2C Bus Repeater 8-TSSOP -40 to 85 | Texas Instruments | PCA9517PWR vs PCA9517PW |
PCA9517AD,118 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517PWR vs PCA9517AD,118 |
PCA9517ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | PCA9517PWR vs PCA9517ADP |
PCA9517D | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | PCA9517PWR vs PCA9517D |
PCA9517ADP/DG,118 | PCA9517A - Level translating I²C-bus repeater TSSOP 8-Pin | NXP Semiconductors | PCA9517PWR vs PCA9517ADP/DG,118 |
PCA9517D,118 | PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin | NXP Semiconductors | PCA9517PWR vs PCA9517D,118 |