-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9534ADWR-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
61814 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-21759-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$0.9696 / $2.2900 | Buy Now |
|
Rochester Electronics | PCA9534A Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers RoHS: Compliant Status: Active Min Qty: 1 | 61814 |
|
$0.9520 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ADWR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554DWRG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | PCA9534ADWR vs PCA9554DWRG4 |
PCA9554D,112 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | NXP Semiconductors | PCA9534ADWR vs PCA9554D,112 |
PCA9534DWT | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | PCA9534ADWR vs PCA9534DWT |
PCA9554ADWRG4 | Remote 8-Bit I2C and SMBus I/O Expander with Interrupt Output and Configuration Registers 16-SOIC -40 to 85 | Texas Instruments | PCA9534ADWR vs PCA9554ADWRG4 |
PCA9554D-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9534ADWR vs PCA9554D-T |
935269192112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCA9534ADWR vs 935269192112 |
PCA9554AD | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9534ADWR vs PCA9554AD |
PCA9534ADW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9534ADWR vs PCA9534ADW |
PCA9534DWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9534ADWR vs PCA9534DWG4 |
PCA9534DW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9534ADWR vs PCA9534DW |