-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1101
|
Newark | I2C Bus Switch, 4-Ch, 5.5V, Tssop-16, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$1.2700 / $2.1400 | Buy Now |
DISTI #
26AC2909
|
Newark | 4-Channel I2C-Bus Switch With Reset Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 | Buy Now |
DISTI #
70R6611
|
Newark | 4 Channel I2C Bus Multiplexer 5.5V Tssop-16, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8680 / $1.1700 | Buy Now |
DISTI #
45AC7455
|
Newark | I2C Bus Switch, 4-Ch, 5.5V, Tssop-16, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Nxp PCA9546APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 / $2.0800 | Buy Now |
DISTI #
568-2023-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8866 In Stock |
|
$0.9117 / $2.0700 | Buy Now |
DISTI #
PCA9546APW,118
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9546APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8472 / $0.9722 | Buy Now |
DISTI #
52AH1101
|
Avnet Americas | Bus Switch 1 x 4:1 1-Element 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 52AH1101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$1.4800 / $2.1500 | Buy Now |
DISTI #
771-PCA9546APW-T
|
Mouser Electronics | Multiplexer Switch ICs I2C SWITCH 4CH RoHS: Compliant | 26506 |
|
$0.9110 / $2.0700 | Buy Now |
|
Future Electronics | PCA9546 Series 4-Channel I2C-Bus Switch w/ Interrupt Logic and Rst - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Bristol Electronics | 4658 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9546APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9546APW,118
NXP Semiconductors
PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9546APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9546APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9546APW | IC 9546 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9546APW,118 vs PCA9546APW |
PCA9546APW,112 | PCA9546A - 4-channel I2C-bus switch with reset TSSOP 16-Pin | NXP Semiconductors | PCA9546APW,118 vs PCA9546APW,112 |