Part Details for PCA9553TK/02,118 by NXP Semiconductors
Overview of PCA9553TK/02,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9553TK/02,118
PCA9553TK/02,118 CAD Models
PCA9553TK/02,118 Part Data Attributes:
|
PCA9553TK/02,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9553TK/02,118
NXP Semiconductors
PCA9553 - 4-bit I2C-bus LED driver with programmable blink rates SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT908-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCA9553TK/02,118
This table gives cross-reference parts and alternative options found for PCA9553TK/02,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9553TK/02,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9553TK,118 | PCA9553 - 4-bit I2C-bus LED driver with programmable blink rates SON 8-Pin | NXP Semiconductors | PCA9553TK/02,118 vs PCA9553TK,118 |
935282158118 | LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8 | NXP Semiconductors | PCA9553TK/02,118 vs 935282158118 |