Part Details for PCA9559PW,118 by NXP Semiconductors
Overview of PCA9559PW,118 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9559PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1274
|
Newark | Mux/Eeprom Dip Sw, I2C/Smbus, Tssop-20, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Servers, Telecom, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Rohs Compliant: Yes |Nxp PCA9559PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2739 |
|
$1.2300 / $2.0300 | Buy Now |
DISTI #
70R6691
|
Newark | 5-Bit Multiplexed/1-Bit Latched 6-Bit I2C Eeprom Dip Switch/ Reel Rohs Compliant: Yes |Nxp PCA9559PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8410 / $1.1300 | Buy Now |
DISTI #
568-11444-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1362 In Stock |
|
$0.8825 / $2.0000 | Buy Now |
DISTI #
PCA9559PW,118
|
Avnet Americas | Multiplexer/I2C Bus Switch 20-Pin TSSOP T/R - Tape and Reel (Alt: PCA9559PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $0.9409 | Buy Now |
DISTI #
771-PCA9559PW-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5-BIT MUX/1-BIT LATCH 6-BIT 12 RoHS: Compliant | 262 |
|
$0.8820 / $1.7500 | Buy Now |
DISTI #
V72:2272_06535780
|
Arrow Electronics | I2C Multiplexer 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2144 Container: Cut Strips | Americas - 2100 |
|
$0.8619 / $0.9498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
62132032
|
Verical | I2C Multiplexer 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2144 | Americas - 2100 |
|
$0.8619 / $0.9498 | Buy Now |
|
Rochester Electronics | PCA9559 - 5-bit multiplexed/1-bit latched 6-bit I2C EEPROM DIP switch RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
PCA9559PW,118
|
Avnet Silica | Multiplexer/I2C Bus Switch 20-Pin TSSOP T/R (Alt: PCA9559PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |