Part Details for PCAN0805E61R9BSTS by Vishay Intertechnologies
Overview of PCAN0805E61R9BSTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAN0805E61R9BSTS
PCAN0805E61R9BSTS CAD Models
PCAN0805E61R9BSTS Part Data Attributes:
|
PCAN0805E61R9BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0805E61R9BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 61.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCAN0805E61R9BSTS
This table gives cross-reference parts and alternative options found for PCAN0805E61R9BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0805E61R9BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0805E61R9BSTP | Fixed Resistor, Thin Film, 1W, 61.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCAN0805E61R9BSTS vs PCAN0805E61R9BSTP |
PCAN0805E61R9BBT5 | Fixed Resistor, Thin Film, 1W, 61.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PCAN0805E61R9BSTS vs PCAN0805E61R9BBT5 |
RA73F2A61R9BTDF | Fixed Resistor, Thin Film, 1W, 61.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | PCAN0805E61R9BSTS vs RA73F2A61R9BTDF |
RA73F2A61R9BTD | Fixed Resistor, Thin Film, 1W, 61.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | PCAN0805E61R9BSTS vs RA73F2A61R9BTD |