Part Details for PCDD104M98S00Z by Amphenol Positronic
Overview of PCDD104M98S00Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCDD104M98S00Z
PCDD104M98S00Z CAD Models
PCDD104M98S00Z Part Data Attributes
|
PCDD104M98S00Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCDD104M98S00Z
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCDD104M98S00Z
This table gives cross-reference parts and alternative options found for PCDD104M98S00Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCDD104M98S00Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M4R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S00Z vs ODD104M4R700X/AA-15 |
PCDD104M98B300Z-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | PCDD104M98S00Z vs PCDD104M98B300Z-14 |
DD104M10000-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S00Z vs DD104M10000-50-403.2 |
DD104M1000C-50 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S00Z vs DD104M1000C-50 |
DD104M1F000-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S00Z vs DD104M1F000-50-403.0 |
ODD104M4R700Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S00Z vs ODD104M4R700Z/AA-14 |
DD104M32000X | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | PCDD104M98S00Z vs DD104M32000X |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCDD104M98S00Z vs ODD104M4R7000/AA-14 |
DD104M2000Z | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | PCDD104M98S00Z vs DD104M2000Z |
DD104M1F00C-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | PCDD104M98S00Z vs DD104M1F00C-50-403.0 |