Part Details for PCDD26S98S0T20 by Amphenol Positronic
Overview of PCDD26S98S0T20 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCDD26S98S0T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PCDD26S98S0T20
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$69.2900 / $78.9100 | Order Now |
DISTI #
POSPCDD26S98S0T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCDD26S98S0T20
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCDD26S98S0T20
PCDD26S98S0T20 CAD Models
PCDD26S98S0T20 Part Data Attributes
|
PCDD26S98S0T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCDD26S98S0T20
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCDD26S98S0T20
This table gives cross-reference parts and alternative options found for PCDD26S98S0T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCDD26S98S0T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94122-1BC126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | PCDD26S98S0T20 vs 94122-1BC126 |
ICD26S13E6PX00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | PCDD26S98S0T20 vs ICD26S13E6PX00LF |
94122-50B326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | PCDD26S98S0T20 vs 94122-50B326 |
ICD26S13E6PL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | PCDD26S98S0T20 vs ICD26S13E6PL09LF |
ICD26S13E4UL00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | PCDD26S98S0T20 vs ICD26S13E4UL00LF |
DD26S4R700X-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | PCDD26S98S0T20 vs DD26S4R700X-14 |
ODD26F2100T6X | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | PCDD26S98S0T20 vs ODD26F2100T6X |
ODD26F5R700S-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | PCDD26S98S0T20 vs ODD26F5R700S-14 |
PCDD26S98B300X-14 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | PCDD26S98S0T20 vs PCDD26S98B300X-14 |
L177HDA26SD3CH3F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | PCDD26S98S0T20 vs L177HDA26SD3CH3F |