Part Details for PCF2123U/12AA/1,00 by NXP Semiconductors
Overview of PCF2123U/12AA/1,00 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF2123U/12AA/1,00
PCF2123U/12AA/1,00 CAD Models
PCF2123U/12AA/1,00 Part Data Attributes
|
PCF2123U/12AA/1,00
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2123U/12AA/1,00
NXP Semiconductors
PCF2123 - SPI Real time clock/calendar
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-XUUC-N12 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 12 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF2123U/12AA/1,00
This table gives cross-reference parts and alternative options found for PCF2123U/12AA/1,00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2123U/12AA/1,00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF2123U/12AA | IC REAL TIME CLOCK, Timer or RTC | NXP Semiconductors | PCF2123U/12AA/1,00 vs PCF2123U/12AA |