Part Details for PCI2050APDV by Texas Instruments
Overview of PCI2050APDV by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI2050APDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI2050APDV-TI-ND
|
DigiKey | IC INTERFACE SPECIALIZED 208LQFP Min Qty: 22 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
4054 In Stock |
|
$14.1900 | Buy Now |
DISTI #
296-12086-ND
|
DigiKey | IC INTERFACE SPECIALIZED 208LQFP Min Qty: 22 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$19.8314 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, CMOS, PQFP208 | 30 |
|
$11.8658 / $18.2550 | Buy Now |
|
Rochester Electronics | PCI Bus Controller, PQFP208 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4054 |
|
$12.1700 / $14.3200 | Buy Now |
Part Details for PCI2050APDV
PCI2050APDV CAD Models
PCI2050APDV Part Data Attributes:
|
PCI2050APDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI2050APDV
Texas Instruments
32-Bit, 66MHz, 9-Master PCI-to-PCI Bridge 208-LQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PCI2050APDV
This table gives cross-reference parts and alternative options found for PCI2050APDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI2050APDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA00601PDV | PCI-to-PCI bridge 208-LQFP 0 to 70 | Texas Instruments | PCI2050APDV vs HPA00601PDV |
PI7C7300DNA | PCI Bus Controller, CMOS, PBGA272, PLASTIC, BGA-272 | Diodes Incorporated | PCI2050APDV vs PI7C7300DNA |