Part Details for PCJ-118D2M-WG,000 by TE Connectivity
Overview of PCJ-118D2M-WG,000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCJ-118D2M-WG,000
PCJ-118D2M-WG,000 CAD Models
PCJ-118D2M-WG,000 Part Data Attributes:
|
PCJ-118D2M-WG,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCJ-118D2M-WG,000
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7 mm | |
Body Height | 15.01 mm | |
Body Length or Diameter | 20.39 mm | |
Coil Power | 200 mW | |
Coil Resistance | 1620 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY |