Part Details for PCK2002PDP by NXP Semiconductors
Overview of PCK2002PDP by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCK2002PDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 533 MHZ PCI-X CLOCK BUFFER Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8 RoHS: Compliant | Europe - 2250 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP8 | 5000 |
|
RFQ |
Part Details for PCK2002PDP
PCK2002PDP CAD Models
PCK2002PDP Part Data Attributes:
|
PCK2002PDP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCK2002PDP
NXP Semiconductors
IC LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 533 MHz |
Alternate Parts for PCK2002PDP
This table gives cross-reference parts and alternative options found for PCK2002PDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCK2002PDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2304SC-2T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | PCK2002PDP vs CY2304SC-2T |
CY2304SXI-2 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | PCK2002PDP vs CY2304SXI-2 |
CY2304NZZXC-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Infineon Technologies AG | PCK2002PDP vs CY2304NZZXC-1T |
CY2304NZZXC-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Infineon Technologies AG | PCK2002PDP vs CY2304NZZXC-1 |
CY2304SC-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | PCK2002PDP vs CY2304SC-1 |
CY2304SI-1T | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | PCK2002PDP vs CY2304SI-1T |
CY2304SXI-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | PCK2002PDP vs CY2304SXI-1 |
CY2300SXCT | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | PCK2002PDP vs CY2300SXCT |
NB3N551MNR4G | Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | PCK2002PDP vs NB3N551MNR4G |