Part Details for PCL200A3K by Visual Communications Company
Overview of PCL200A3K by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PCL200A3K
PCL200A3K CAD Models
PCL200A3K Part Data Attributes
|
PCL200A3K
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL200A3K
Visual Communications Company
Visible LED, Transparent,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Overall Height | 4.8 mm | |
Peak Wavelength | 605 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |