Part Details for PCR1206F-12.7KFI by TT Electronics Welwyn Components
Overview of PCR1206F-12.7KFI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCR1206F-12.7KFI
PCR1206F-12.7KFI CAD Models
PCR1206F-12.7KFI Part Data Attributes:
|
PCR1206F-12.7KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCR1206F-12.7KFI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PCR1206F-12.7KFI
This table gives cross-reference parts and alternative options found for PCR1206F-12.7KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-12.7KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBC1272F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | PCR1206F-12.7KFI vs RK73H2BTBC1272F |
RK73H2BLBC1272F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | PCR1206F-12.7KFI vs RK73H2BLBC1272F |
D251272FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | PCR1206F-12.7KFI vs D251272FP0-PB |
RC1206FRF1312K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | PCR1206F-12.7KFI vs RC1206FRF1312K7L |
RMCG1/812.7K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PCR1206F-12.7KFI vs RMCG1/812.7K1%R |
CR-06FP5--12K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PCR1206F-12.7KFI vs CR-06FP5--12K7 |
9C12063A1272FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PCR1206F-12.7KFI vs 9C12063A1272FKT |
WCR1206Z12K7F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-12.7KFI vs WCR1206Z12K7F |
CR1206F12K7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-12.7KFI vs CR1206F12K7F |
PCR1206F-12.7KFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-12.7KFI vs PCR1206F-12.7KFI |