Part Details for PCSB600-8-2Y by Panduit Corp
Overview of PCSB600-8-2Y by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCSB600-8-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9201
|
Newark | Multi-Tap Connector, Double-Sided, Clear Rohs Compliant: Yes |Panduit PCSB600-8-2Y Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71792766
|
RS | Multi-Tap connector, double-sided, 8 ports, 600 kcmil - #6 AWG STR. | Panduit PCSB600-8-2Y RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$215.6900 | RFQ |
|
Onlinecomponents.com | Conn Multi-Tap Connector F 8 POS 32.51mm Screw RA Cable Mount RoHS: Compliant | 0 |
|
$143.8400 / $176.5900 | Buy Now |
DISTI #
000000000001607173
|
Sager | Terminals Multi-Tap Conn Double-Sided Clear | 0 |
|
Buy Now |
Part Details for PCSB600-8-2Y
PCSB600-8-2Y CAD Models
PCSB600-8-2Y Part Data Attributes:
|
PCSB600-8-2Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB600-8-2Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 4 AWG |