Part Details for PCT4.7/10XLM by Suntsu Electronics Inc
Overview of PCT4.7/10XLM by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT4.7/10XLM
PCT4.7/10XLM CAD Models
PCT4.7/10XLM Part Data Attributes:
|
PCT4.7/10XLM
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT4.7/10XLM
Suntsu Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant |
Alternate Parts for PCT4.7/10XLM
This table gives cross-reference parts and alternative options found for PCT4.7/10XLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT4.7/10XLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R475M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT4.7/10XLM vs T491R475M010AHAUTO |
T494R475M010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | PCT4.7/10XLM vs T494R475M010AT7280 |
T494R475M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | PCT4.7/10XLM vs T494R475M010AT |
T491R475M010AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT4.7/10XLM vs T491R475M010AM7280 |
T494R475M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | PCT4.7/10XLM vs T494R475M010AH |
T494R475M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT4.7/10XLM vs T494R475M010ATAUTO7280 |
T491R475M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT4.7/10XLM vs T491R475M010ZT |
T491R475M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT4.7/10XLM vs T491R475M010AHAUTO7280 |
T494R475M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT4.7/10XLM vs T494R475M010AHAUTO |
T491R475M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | PCT4.7/10XLM vs T491R475M010ATAUTO7280 |