Part Details for PCW1D-04355-NN46 by L-com Inc
Overview of PCW1D-04355-NN46 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1D-04355-NN46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8180
|
Newark | Mux/Demux, 4Ch, 1635Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:156Mm, Width:101.2Mm, Height:29Mm, Insertion Loss:2Db, Return Loss:45Db, Operating Temperature Min:-20°C, Product Range:- |L-Com PCW1D-04355-NN46 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$313.9900 | Buy Now |
DISTI #
5073-PCW1D-04355-NN46-ND
|
DigiKey | PASSIVE CWDM, SINGLE LGX DEMUX, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$278.3720 / $297.2100 | Buy Now |
DISTI #
73615138
|
RS | Passive CWDM Single LGX Demux4 Chw20nm spacingstart ch 1550nmLC.UPC - | L-com PCW1D-04355-NN46 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$313.9900 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Single LGX Demux, 4 Ch, 20nm spacing | 0 |
|
$278.9100 / $300.4800 | Buy Now |
DISTI #
PCW1D-04355-NN46
|
L-com US | The L-COM PCW1D-04355-NN46 is a CWDM Passive Filter with 4 CWDM Channels. The L-COM PCW1D-04355-NN46 is a single HU LGX cassette filter with Demux functionality. The L-COM PCW1D-04355-NN46 has 4 channels: 1551, 1571 1591, and 1611nm, starting with 1551nm and with 20nm spacing. The L-COM PCW1D-04355-NN46 has LC/UPC connectors and has Monitor port option and a PASS port to carry the unused CWDM channels through. The L-COM PCW1D-04355-NN46 is a single fiber filter for demuxing channels received COM signal. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$282.5900 / $313.9900 | Buy Now |
Part Details for PCW1D-04355-NN46
PCW1D-04355-NN46 CAD Models
PCW1D-04355-NN46 Part Data Attributes:
Alternate Parts for PCW1D-04355-NN46
This table gives cross-reference parts and alternative options found for PCW1D-04355-NN46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCW1D-04355-NN46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCW1D-04355-NN46 | Wavelength Division Mux/Demux, | Infinite Electronics | PCW1D-04355-NN46 vs PCW1D-04355-NN46 |