Part Details for PCWLD-CA327-19NN by L-com Inc
Overview of PCWLD-CA327-19NN by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWLD-CA327-19NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8172
|
Newark | Mux/Demux, 16Ch, 1635Nm, 45Db, No. Of Channels:16Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:120Mm, Width:80Mm, Height:18Mm, Insertion Loss:4Db, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- |L-Com PCWLD-CA327-19NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$795.0000 | Buy Now |
DISTI #
5073-PCWLD-CA327-19NN-ND
|
DigiKey | PASSIVE CWDM, RUGGED CASSETTE L Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$673.0330 / $683.6300 | Buy Now |
DISTI #
73611356
|
RS | Passive CWDMRugged Cassette demux16 Ch Custom (skip 1391-1411nm) w20nm spa- | L-com PCWLD-CA327-19NN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$795.0000 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Rugged Cassette L demux, 16Ch Custom | 0 |
|
$697.7200 / $738.9500 | Buy Now |
DISTI #
PCWLD-CA327-19NN
|
L-com US | The L-COM PCWLD-CA327-19NN is a CWDM Passive Filter with 16 CWDM Channels. The L-COM PCWLD-CA327-19NN is a 120x85x20mm field cassette filter with demux functionality. The L-COM PCWLD-CA327-19NN is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The L-COM PCWLD-CA327-19NN has 16 channels: 1271, 1291, 1311, 1331, 1351, 1371, 1431, 1451, 1471, 1491, 1511, 1531, 1551, 1571, 1591, and 1691nm (skipping 1391 and 1411nm), starting with 1271nm and with 20nm spacing. The L-COM PCWLD-CA327-19NN has 1 meter 900um buffer fiber leads. The L-COM PCWLD-CA327-19NN is a single fiber filter for demuxing channels from a COM signal. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$715.5000 / $795.0000 | Buy Now |