-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9905
|
Newark | Power R.f. |Stmicroelectronics PD57018-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5305-5-ND
|
DigiKey | RF MOSFET LDMOS 28V POWERSO10 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
226 In Stock |
|
$23.0366 / $30.6600 | Buy Now |
DISTI #
PD57018-E
|
Avnet Americas | Transistor RF FET N-CH 65V 2.5A 945MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD57018-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.5277 / $23.3590 | Buy Now |
DISTI #
511-PD57018-E
|
Mouser Electronics | RF MOSFET Transistors POWER RF Transistor RoHS: Compliant | 304 |
|
$22.2400 / $30.4400 | Buy Now |
|
STMicroelectronics | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs RoHS: Compliant Min Qty: 1 | 254 |
|
$21.7900 / $29.8300 | Buy Now |
|
Future Electronics | PD57018-E Series 1 GHz 18 W 65 V N-Channel RF Power Transistor - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$20.7900 | Buy Now |
|
Future Electronics | PD57018-E Series 1 GHz 18 W 65 V N-Channel RF Power Transistor - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$20.7900 | Buy Now |
DISTI #
PD57018-E
|
Avnet Americas | Transistor RF FET N-CH 65V 2.5A 945MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD57018-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$20.5277 / $23.3590 | Buy Now |
DISTI #
PD57018-E
|
TME | Transistor: N-MOSFET, unipolar, RF, 65V, 2.5A, 31.7W, PowerSO10RF Min Qty: 1 | 0 |
|
$25.3300 / $35.4500 | RFQ |
DISTI #
PD57018-E
|
Avnet Silica | Transistor RF FET N-CH 65V 2.5A 945MHz 3-Pin PowerSO-10RF Tube (Alt: PD57018-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD57018-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD57018-E
STMicroelectronics
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PD57018-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD57018-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD57018TR-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD57018-E vs PD57018TR-E |