-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit 1-channel DAC with NVM, buffered voltage output and I<sup>2</sup>C interface 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDAC53401DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDAC53401DSGT
Texas Instruments
10-bit 1-channel DAC with NVM, buffered voltage output and I<sup>2</sup>C interface 8-WSON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for PDAC53401DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDAC53401DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC53401DSGT | 10-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | PDAC53401DSGT vs DAC53401DSGT |
DAC53401DSGTQ1 | Automotive, 10-bit 1-channel VOUT smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | PDAC53401DSGT vs DAC53401DSGTQ1 |
DAC53401DSGRQ1 | Automotive, 10-bit 1-channel VOUT smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | PDAC53401DSGT vs DAC53401DSGRQ1 |
DAC53401DSGR | 10-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator and comparator 8-WSON -40 to 125 | Texas Instruments | PDAC53401DSGT vs DAC53401DSGR |