Part Details for PDM34089SA15TQTY by Paradigm Technology Inc
Overview of PDM34089SA15TQTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM34089SA15TQTY
PDM34089SA15TQTY CAD Models
PDM34089SA15TQTY Part Data Attributes:
|
PDM34089SA15TQTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM34089SA15TQTY
Paradigm Technology Inc
Standard SRAM, 64KX32, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PQFP-G100 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PDM34089SA15TQTY
This table gives cross-reference parts and alternative options found for PDM34089SA15TQTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM34089SA15TQTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8TR | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | PDM34089SA15TQTY vs MT58LC128K32C5LG-8TR |
PDM34088S4QTY | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100 | Paradigm Technology Inc | PDM34089SA15TQTY vs PDM34088S4QTY |
IS61LV6432-166PQ | Cache SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | PDM34089SA15TQTY vs IS61LV6432-166PQ |
PDM34088SA4QTY | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100 | Paradigm Technology Inc | PDM34089SA15TQTY vs PDM34088SA4QTY |
MT58LC64K32B2LG-12LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | PDM34089SA15TQTY vs MT58LC64K32B2LG-12LTR |
MC803128K32Q-8R5 | Standard SRAM, 128KX32, 5ns, CMOS, PQFP100 | MoSys Inc | PDM34089SA15TQTY vs MC803128K32Q-8R5 |
WMY64K32V-11TQIA | Standard SRAM, 64KX32, 11ns, CMOS, CQFP100, | White Microelectronics | PDM34089SA15TQTY vs WMY64K32V-11TQIA |
CY7C1336H-100AXC | Cache SRAM, 64KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | PDM34089SA15TQTY vs CY7C1336H-100AXC |
PDM34088SA7TQTY | Cache SRAM, 64KX32, CMOS, PQFP100 | Paradigm Technology Inc | PDM34089SA15TQTY vs PDM34088SA7TQTY |
MC803256K32L-7R5I | Cache SRAM, 512KX32, 4.5ns, CMOS, PQFP100, LQFP-100 | MoSys Inc | PDM34089SA15TQTY vs MC803256K32L-7R5I |