Part Details for PDM41027SA17TTY by Paradigm Technology Inc
Overview of PDM41027SA17TTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PDM41027SA17TTY
PDM41027SA17TTY CAD Models
PDM41027SA17TTY Part Data Attributes:
|
PDM41027SA17TTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41027SA17TTY
Paradigm Technology Inc
Standard SRAM, 1MX1, 17ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM41027SA17TTY
This table gives cross-reference parts and alternative options found for PDM41027SA17TTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41027SA17TTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C107AL-25VC | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | PDM41027SA17TTY vs CY7C107AL-25VC |
MCM6227BWJ17R2 | 1MX1 STANDARD SRAM, 17ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | PDM41027SA17TTY vs MCM6227BWJ17R2 |
MT5C1001DJ-12LP | Standard SRAM, 1MX1, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41027SA17TTY vs MT5C1001DJ-12LP |
PDM41027S10SO | Standard SRAM, 1MX1, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41027SA17TTY vs PDM41027S10SO |
KM611001LJ-25 | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | PDM41027SA17TTY vs KM611001LJ-25 |
MCM6227BJ15 | 1M X 1 STANDARD SRAM, 15 ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | PDM41027SA17TTY vs MCM6227BJ15 |
MT5C1001DJ-25LXTTR | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41027SA17TTY vs MT5C1001DJ-25LXTTR |
PDM41027S20TTY | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41027SA17TTY vs PDM41027S20TTY |
MT5LC1001SJ-17LAT | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41027SA17TTY vs MT5LC1001SJ-17LAT |
M5M5V1001BJ-20 | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | PDM41027SA17TTY vs M5M5V1001BJ-20 |