Part Details for PDM41028SA12TSOTR by Paradigm Technology Inc
Overview of PDM41028SA12TSOTR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41028SA12TSOTR
PDM41028SA12TSOTR CAD Models
PDM41028SA12TSOTR Part Data Attributes
|
PDM41028SA12TSOTR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41028SA12TSOTR
Paradigm Technology Inc
Standard SRAM, 256KX4, 12ns, CMOS, PDSO28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41028SA12TSOTR
This table gives cross-reference parts and alternative options found for PDM41028SA12TSOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41028SA12TSOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41028SA12TSO | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41028SA12TSOTR vs PDM41028SA12TSO |
PDM41028LA12TSOTR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM41028SA12TSOTR vs PDM41028LA12TSOTR |
PDM41028LA12TSO | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM41028SA12TSOTR vs PDM41028LA12TSO |
PDM41028LA12TSOI | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41028SA12TSOTR vs PDM41028LA12TSOI |
PDM41028SA12TSOITR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41028SA12TSOTR vs PDM41028SA12TSOITR |
PDM41028SA12TSOTY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41028SA12TSOTR vs PDM41028SA12TSOTY |
PDM41028LA12TSOITY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41028SA12TSOTR vs PDM41028LA12TSOITY |
PDM41028SA12TSOATR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM41028SA12TSOTR vs PDM41028SA12TSOATR |
PDM41028LA12TSOITR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM41028SA12TSOTR vs PDM41028LA12TSOITR |
PDM41028LA12TSOI | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM41028SA12TSOTR vs PDM41028LA12TSOI |