Part Details for PDM41256SA12TA by IXYS Corporation
Overview of PDM41256SA12TA by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41256SA12TA
PDM41256SA12TA CAD Models
PDM41256SA12TA Part Data Attributes:
|
PDM41256SA12TA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM41256SA12TA
IXYS Corporation
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for PDM41256SA12TA
This table gives cross-reference parts and alternative options found for PDM41256SA12TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256SA12TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199-12ZCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Rochester Electronics LLC | PDM41256SA12TA vs CY7C199-12ZCT |
AS7C256A-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | PDM41256SA12TA vs AS7C256A-12TC |
IDT71256SA12PZI8 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | PDM41256SA12TA vs IDT71256SA12PZI8 |
CY7C199BL-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | PDM41256SA12TA vs CY7C199BL-12ZC |
IDT71256SA12PZ8 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | PDM41256SA12TA vs IDT71256SA12PZ8 |
PDM41256SA12TATR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256SA12TA vs PDM41256SA12TATR |
CY7C199C-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | PDM41256SA12TA vs CY7C199C-12ZC |
V61C518256-12T | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP-28 | Mosel Vitelic Corporation | PDM41256SA12TA vs V61C518256-12T |
PDM41256LA12TI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | PDM41256SA12TA vs PDM41256LA12TI |
CY7C199C-12ZXC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | PDM41256SA12TA vs CY7C199C-12ZXC |