Part Details for PDM41257SA12SOITR by Paradigm Technology Inc
Overview of PDM41257SA12SOITR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41257SA12SOITR
PDM41257SA12SOITR CAD Models
PDM41257SA12SOITR Part Data Attributes
|
PDM41257SA12SOITR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41257SA12SOITR
Paradigm Technology Inc
Standard SRAM, 256KX1, 12ns, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J24 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41257SA12SOITR
This table gives cross-reference parts and alternative options found for PDM41257SA12SOITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41257SA12SOITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41257LA12SOA | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257SA12SOITR vs PDM41257LA12SOA |
PDM41257LA12SOITY | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41257SA12SOITR vs PDM41257LA12SOITY |
PDM41257LA12SOTY | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257SA12SOITR vs PDM41257LA12SOTY |
PDM41257LA12SOI | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257SA12SOITR vs PDM41257LA12SOI |
PDM41257LA12SOATY | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257SA12SOITR vs PDM41257LA12SOATY |
CY7C197B-12VCT | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, SOJ-24 | Cypress Semiconductor | PDM41257SA12SOITR vs CY7C197B-12VCT |
PDM41257SA12SOITY | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41257SA12SOITR vs PDM41257SA12SOITY |
PDM41257SA12SOATY | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | IXYS Corporation | PDM41257SA12SOITR vs PDM41257SA12SOATY |
PDM41257SA12SOTR | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | PDM41257SA12SOITR vs PDM41257SA12SOTR |
CY7C197BN-12VCT | Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24 | Cypress Semiconductor | PDM41257SA12SOITR vs CY7C197BN-12VCT |