Part Details for PDS001 by Conquer Electronics Co Ltd
Overview of PDS001 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDS001
PDS001 CAD Models
PDS001 Part Data Attributes
|
PDS001
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PDS001
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for PDS001
This table gives cross-reference parts and alternative options found for PDS001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0672.001.DRT4 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole | Littelfuse Inc | PDS001 vs 0672.001.DRT4 |
0673001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PDS001 vs 0673001.DRT4 |
PEP001 | Electric Fuse, | Conquer Electronics Co Ltd | PDS001 vs PEP001 |
PDP001 | Electric Fuse, | Conquer Electronics Co Ltd | PDS001 vs PDP001 |
37411000410 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PDS001 vs 37411000410 |
203001 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | PDS001 vs 203001 |
0263001 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PDS001 vs 0263001 |
3741100000 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | PDS001 vs 3741100000 |
0875001.MXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | PDS001 vs 0875001.MXEP |
675001 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | PDS001 vs 675001 |