Part Details for PDZ27BZ,115 by Nexperia
Overview of PDZ27BZ,115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for PDZ27BZ,115
PDZ27BZ,115 CAD Models
PDZ27BZ,115 Part Data Attributes
|
PDZ27BZ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ27BZ,115
Nexperia
Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ27BZ,115
This table gives cross-reference parts and alternative options found for PDZ27BZ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ27BZ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054869145 | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BZ,115 vs 934054869145 |
PDZ27B-T | Zener Diode | Nexperia | PDZ27BZ,115 vs PDZ27B-T |
PDZ27B/T1 | 27V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ27BZ,115 vs PDZ27B/T1 |
PDZ27BGWJ | PDZ-GW series - Single Zener diodes in a SOD123 package@en-us | Nexperia | PDZ27BZ,115 vs PDZ27BGWJ |
PDZ27BF | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ27BZ,115 vs PDZ27BF |
PDZ27BGW | Zener Diode | Nexperia | PDZ27BZ,115 vs PDZ27BGW |
PDZ27B | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BZ,115 vs PDZ27B |
PDZ27B/A2 | Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ27BZ,115 vs PDZ27B/A2 |
PDZ27BGWX | PDZ-GW series - Single Zener diodes in a SOD123 package@en-us | Nexperia | PDZ27BZ,115 vs PDZ27BGWX |
PDZ27BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ27BZ,115 vs PDZ27BZ |