Part Details for PDZ6.8B-T by Nexperia
Overview of PDZ6.8B-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for PDZ6.8B-T
PDZ6.8B-T CAD Models
PDZ6.8B-T Part Data Attributes
|
PDZ6.8B-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ6.8B-T
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ6.8B-T
This table gives cross-reference parts and alternative options found for PDZ6.8B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ6.8B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ6.8BT/R | Zener Diode | Nexperia | PDZ6.8B-T vs PDZ6.8BT/R |
PDZ6.8BZ,115 | Zener Diode, 6.8V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ6.8B-T vs PDZ6.8BZ,115 |
PDZ6.8B,135 | Zener Diode, 6.8V V(Z), 2%, 0.4W, Silicon, Unidirectional | NXP Semiconductors | PDZ6.8B-T vs PDZ6.8B,135 |
PDZ6.8B | Zener Diode, 6.8V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ6.8B-T vs PDZ6.8B |
PDZ6.8B/A | Zener Diode, 6.8V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ6.8B-T vs PDZ6.8B/A |
934054855145 | Zener Diode, 6.8V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ6.8B-T vs 934054855145 |
934054855135 | Zener Diode, 6.8V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ6.8B-T vs 934054855135 |
PDZ6.8BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ6.8B-T vs PDZ6.8BZ |
PDZ6.8B/T1 | 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ6.8B-T vs PDZ6.8B/T1 |
PDZ6.8B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ6.8B-T vs PDZ6.8B,115 |