Part Details for PE-51719 by Pulse Electronics Corporation
Overview of PE-51719 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-51719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Inductor, Iron Core, 80mh | 34 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Inductor, Iron Core, 80mh | 18 |
|
$4.6000 / $6.9000 | Buy Now |
Part Details for PE-51719
PE-51719 CAD Models
PE-51719 Part Data Attributes:
|
PE-51719
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-51719
Pulse Electronics Corporation
General Purpose Inductor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 80000000000000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.32 mm | |
Package Length | 17.01 mm | |
Package Style | PCB Mount | |
Package Width | 9.906 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz |
Alternate Parts for PE-51719
This table gives cross-reference parts and alternative options found for PE-51719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-51719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57P1719 | Current Sense Transformer, 20A, 1:200CT | Vitec Electronics Corporation | PE-51719 vs 57P1719 |
L-11013 | Current Sense Transformer, 20A | Rhombus Industries Inc | PE-51719 vs L-11013 |