Part Details for PE-65459T by Pulse Electronics Corporation
Overview of PE-65459T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-65459T
PE-65459T CAD Models
PE-65459T Part Data Attributes
|
PE-65459T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65459T
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2 V-us | |
Height | 2.5 mm | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 40 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT | |
Width | 7.24 mm |
Alternate Parts for PE-65459T
This table gives cross-reference parts and alternative options found for PE-65459T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65459T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61020 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | PE-65459T vs PT61020 |
PE-65457 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | PE-65459T vs PE-65457 |
HS00-99540LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-65459T vs HS00-99540LF |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-65459T vs PE-65459 |
23Z247SMD | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1CT | Pulse Electronics Corporation | PE-65459T vs 23Z247SMD |
EPF8143S | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT | PCA Electronics Inc | PE-65459T vs EPF8143S |
23Z81SMT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | PE-65459T vs 23Z81SMT |
GL1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), | iNRCORE LLC | PE-65459T vs GL1553-45 |
HS00-00096LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-65459T vs HS00-00096LF |
H6062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65459T vs H6062T |