Part Details for PE-68280NLT by Pulse Electronics Corporation
Overview of PE-68280NLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PE-68280NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9357
|
Newark | Current Transformer, 50Khz-500Khz, Smt, Turns Ratio:1:1:100, Inductance:14.8Mh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 500Khz, Dc Resistance Secondary:0.93Ohm, Dc Resistance Primary:0.00115Ohm, Input Current:15Arohs Compliant: Yes |Pulse Electronics PE-68280NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2900 | Buy Now |
DISTI #
79AH5728
|
Newark | Transformer, Nl Rohs Compliant: Yes |Pulse Electronics PE-68280NLT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2900 | Buy Now |
DISTI #
64AC9356
|
Newark | Current Transformer, 50Khz-500Khz, Smt, Turns Ratio:1:1:100, Inductance:14.8Mh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 500Khz, Dc Resistance Secondary:0.93Ohm, Dc Resistance Primary:0.00115Ohm, Input Current:15Arohs Compliant: Yes |Pulse Electronics PE-68280NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 | Buy Now |
DISTI #
553-2100-1-ND
|
DigiKey | CURR SENSE XFMR 1:1:100 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4163 In Stock |
|
$2.1698 / $4.0600 | Buy Now |
DISTI #
PE-68280NLT
|
Avnet Americas | Current Transformer 1:1:100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Surface Mount - Tape and Reel (Alt: PE-68280NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7671 / $2.0097 | Buy Now |
DISTI #
673-PE-68280NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 14800uH .93Ohms RoHS: Compliant | 1157 |
|
$2.1200 / $3.6700 | Buy Now |
DISTI #
E54:1762_01096145
|
Arrow Electronics | Current Transformer 1:1:100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Date Code: 2347 | Europe - 600 |
|
$1.8030 / $1.8780 | Buy Now |
DISTI #
V72:2272_07343418
|
Arrow Electronics | Current Transformer 1:1:100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2119 Container: Cut Strips | Americas - 1 |
|
$1.6860 | Buy Now |
|
Future Electronics | Board Mount Current Sensors SMD Current Sense 14800uH .93Ohms RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.8000 / $1.8700 | Buy Now |
|
Future Electronics | Board Mount Current Sensors SMD Current Sense 14800uH .93Ohms RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.8000 / $1.8700 | Buy Now |
Part Details for PE-68280NLT
PE-68280NLT CAD Models
PE-68280NLT Part Data Attributes
|
PE-68280NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68280NLT
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Length | 12.57 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 14800 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:100 | |
Width | 12.45 mm |
Alternate Parts for PE-68280NLT
This table gives cross-reference parts and alternative options found for PE-68280NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68280NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68280T | Current Sense Transformer, 15A, 1:1:100 | Pulse Electronics Corporation | PE-68280NLT vs PE-68280T |