Part Details for PE30M0FP106KAB by Vishay Intertechnologies
Overview of PE30M0FP106KAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30M0FP106KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4624
|
Newark | Pe30 P Al 10M 10% A Bo E3 /Blister |Vishay PE30M0FP106KAB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9800 / $42.3000 | Buy Now |
DISTI #
PE30M0FP106KAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 MOhm, 1Turn, Linear, 10 mW, ± 10% - Bulk (Alt: PE30M0FP106KAB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8869 / $43.1768 | Buy Now |
Part Details for PE30M0FP106KAB
PE30M0FP106KAB CAD Models
PE30M0FP106KAB Part Data Attributes
|
PE30M0FP106KAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30M0FP106KAB
Vishay Intertechnologies
Potentiometer, Cermet, 0.01W, 10000000ohm, 300V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 16 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 10000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 300 V |