Part Details for PE42742MLIBA by pSemi
Overview of PE42742MLIBA by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE42742MLIBA
PE42742MLIBA CAD Models
PE42742MLIBA Part Data Attributes
|
PE42742MLIBA
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42742MLIBA
pSemi
SPDT, 0MHz Min, 2200MHz Max, 1.9dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PEREGRINE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |