Part Details for PE42742MLIBB by pSemi
Overview of PE42742MLIBB by pSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42742MLIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 418 |
|
RFQ |
Part Details for PE42742MLIBB
PE42742MLIBB CAD Models
PE42742MLIBB Part Data Attributes
|
PE42742MLIBB
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42742MLIBB
pSemi
Diversity Switch, 4 X 4 MM, GREEN, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 24 dBm | |
Insertion Loss-Max | 1.9 dB | |
Isolation-Min | 49 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 3 µs | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN |