Part Details for PE43205B-Z by pSemi
Overview of PE43205B-Z by pSemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for PE43205B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1114-1-ND
|
DigiKey | RF ATTENUATOR ADJ 50OHM 12WFQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26629 In Stock |
|
$1.0200 / $2.7200 | Buy Now |
DISTI #
81-PE43205B-Z
|
Mouser Electronics | Attenuators Green 12 lead 3x3 QFN RoHS: Compliant | 6395 |
|
$1.0200 / $2.7200 | Buy Now |
|
Bristol Electronics | 208 |
|
RFQ |
Part Details for PE43205B-Z
PE43205B-Z CAD Models
PE43205B-Z Part Data Attributes
|
PE43205B-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE43205B-Z
pSemi
Variable Attenuator, 35MHz Min, 6000MHz Max, 1.3dB Insertion Loss-Max, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.48 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 35 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | NICKEL PALLADIUM GOLD |