Part Details for PE45450A-X by pSemi
Overview of PE45450A-X by pSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE45450A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1117-1-ND
|
DigiKey | RF POWER LIMITER 6GHZ 50W 12QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
425 In Stock |
|
$4.8800 / $10.4700 | Buy Now |
DISTI #
81-PE45450A-X
|
Mouser Electronics | Signal Conditioning Green 12 lead 3x3 QFN RoHS: Compliant | 3189 |
|
$4.8800 / $10.4700 | Buy Now |
Part Details for PE45450A-X
PE45450A-X CAD Models
PE45450A-X Part Data Attributes:
|
PE45450A-X
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE45450A-X
pSemi
Limiter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PULSE)=47DBM | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.33 |