Part Details for PEF22558E by Infineon Technologies AG
Overview of PEF22558E by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PEF22558E
PEF22558E CAD Models
PEF22558E Part Data Attributes
|
PEF22558E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEF22558E
Infineon Technologies AG
Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, LBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for PEF22558E
This table gives cross-reference parts and alternative options found for PEF22558E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF22558E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34T101GN | Framer, PBGA484, 23 X 23 MM, TEBGA-484 | Maxim Integrated Products | PEF22558E vs DS34T101GN |
DS34T108GN | Framer, PBGA484, 23 X 23 MM, HSBGA-484 | Maxim Integrated Products | PEF22558E vs DS34T108GN |
DS26518G | Framer, 17 X 17 MM, 1 MM, PITCH, CSBGA-256 | Maxim Integrated Products | PEF22558E vs DS26518G |
DS21455 | Framer, Bipolar, PBGA256, 27 X 27 MM, 1.27 MM PITCH, BGA-256 | Maxim Integrated Products | PEF22558E vs DS21455 |
DS26519 | Framer, 23 X 23 MM, 1.00 MM PITCH, HS-CSBGA-484 | Maxim Integrated Products | PEF22558E vs DS26519 |
DS34S102GN+ | Single/Dual/Quad/Octal TDM-Over-Packet Transport Devices, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | PEF22558E vs DS34S102GN+ |
DS21455N+ | Framer, Bipolar, PBGA256, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, BGA-256 | Maxim Integrated Products | PEF22558E vs DS21455N+ |
IXF3208 | Framer, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Intel Corporation | PEF22558E vs IXF3208 |
DS21FT44N+ | Framer, CMOS, PBGA300, 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 | Maxim Integrated Products | PEF22558E vs DS21FT44N+ |
DS21458-W+ | Framer | Maxim Integrated Products | PEF22558E vs DS21458-W+ |