-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3U1UL - Ultra low capacitance unidirectional ESD protection diodes@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8170
|
Newark | Diode, Aec-Q101, Esd, 3.3V, Sod-882, Clamping Voltage Vc Max:-, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Pesd3V3U1 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Nexperia PESD3V3U1UL,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52384 |
|
$0.0310 | Buy Now |
DISTI #
1727-4154-1-ND
|
DigiKey | TVS DIODE 3.3VWM DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46747 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
PESD3V3U1UL,315
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD3V3U1UL,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
PESD3V3U1UL,315
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD3V3U1UL,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
771-PESD3V3U1UL-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3U1UL/SOD882/SOD2 RoHS: Compliant | 13163 |
|
$0.0490 / $0.4100 | Buy Now |
DISTI #
V72:2272_06539730
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin DFN T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 577 |
|
$0.0701 | Buy Now |
|
Future Electronics | PESD Series 3.1 pF Low Capacitance ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0442 / $0.0488 | Buy Now |
|
Future Electronics | PESD Series 3.1 pF Low Capacitance ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0488 | Buy Now |
DISTI #
61242320
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin DFN T/R RoHS: Compliant Min Qty: 577 Package Multiple: 1 Date Code: 2208 | Americas - 577 |
|
$0.0701 | Buy Now |
|
Rochester Electronics | PESD3V3U1UA, PESD3V3U1UB, PESD3V3U1UL - Ultra low capacitance unidirectional ESD protection diodes RoHS: Compliant Status: Active Min Qty: 1 | 508970 |
|
$0.0283 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3U1UL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3U1UL,315
Nexperia
PESD3V3U1UL - Ultra low capacitance unidirectional ESD protection diodes@en-us DFN 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3U1UL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3U1UL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3U1UL | Trans Voltage Suppressor Diode | Nexperia | PESD3V3U1UL,315 vs PESD3V3U1UL |